Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214851222E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2466946
Product Range148 RUS Series
Also Known As222214851222
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 5+ | CNY29.060 (CNY32.8378) |
| 10+ | CNY23.610 (CNY26.6793) |
| 20+ | CNY21.610 (CNY24.4193) |
| 40+ | CNY19.610 (CNY22.1593) |
| 100+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214851222E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2466946
Product Range148 RUS Series
Also Known As222214851222
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31mm
Product Range148 RUS Series
ESR-
Ripple Current1.52A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 148 RUS series semi-professional radial leaded Aluminium Capacitor has cylindrical aluminium case with pressure relief and insulated in a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used for smoothing, filtering and buffering in SMPS, timing. It is also used in EDP, telecommunication, portable and mobile equipment (small size, low mass).
- 3000hrs at 105°C Very long useful life
- 6.3 to 100V Rated voltage range
- 47 to 22000μF Rated capacitance range
- Miniaturized, ultra high CV-product per unit volume
- Charge and discharge proof
Applications
Industrial, Automotive, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
148 RUS Series
Ripple Current
1.52A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL214851222E3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
