Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214699906E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2984754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.780 (CNY33.6514) |
| 10+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.050 (CNY13.6165) |
| 2000+ | CNY11.810 (CNY13.3453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.78 (CNY33.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699906E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code2984754
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Voltage(DC)100V
PolarityPolar
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Ripple Current420mA
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Polarity
Polar
Capacitor Terminals
Solder
Ripple Current
420mA
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005303
