Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214699506E3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4144495
Product Range146 CTI Series
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.710 (CNY41.4823) |
| 5+ | CNY30.960 (CNY34.9848) |
| 10+ | CNY25.210 (CNY28.4873) |
| 25+ | CNY22.820 (CNY25.7866) |
| 50+ | CNY20.420 (CNY23.0746) |
| 150+ | CNY16.160 (CNY18.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.71 (CNY41.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699506E3Copy
Manufacturer Standard Lead Time35 weeks
Order Code4144495
Product Range146 CTI Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2200µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Product Range146 CTI Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
5000 hours @ 125°C
Product Range
146 CTI Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
2200µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.4A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
