Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214699002E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144492
Product Range146 CTI Series
Your Part Number
847 In Stock
Need more?
847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY10.450 (CNY11.8085) |
| 200+ | CNY9.190 (CNY10.3847) |
| 500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.72 (CNY23.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699002E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144492
Product Range146 CTI Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1500 hours @ 125°C
PolarityPolar
Product Range146 CTI Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current750mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1500 hours @ 125°C
Product Range
146 CTI Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
750mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005804
