Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214658102E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2472011
Product Range146 RTI Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.280 (CNY54.5564) |
| 5+ | CNY40.290 (CNY45.5277) |
| 10+ | CNY32.300 (CNY36.499) |
| 20+ | CNY30.420 (CNY34.3746) |
| 40+ | CNY28.540 (CNY32.2502) |
| 100+ | CNY26.660 (CNY30.1258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.28 (CNY54.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214658102E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code2472011
Product Range146 RTI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31mm
Product Range146 RTI Series
ESR-
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 146 RTI series radial leaded Aluminium Capacitor has cylindrical aluminium case with pressure relief and insulated in a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high temperature, low impedance, high stability and high reliability. It is used for smoothing, filtering and buffering in power supplies (SMPS, DC/DC converters) for telecommunication applications.
- 2500 to 6000hrs at 125°C Very long useful life
- 16 to 63V Rated voltage range
- 68 to 8200μF Rated capacitance range
- Very low ESR
- Excellent ripple current capability
- Charge and discharge proof
- AEC-Q200 Qualified
Applications
Automotive, Automotive, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
146 RTI Series
Ripple Current
2.4A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
