Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214238101E3Copy
Manufacturer Standard Lead Time71 weeks
Order Code4138456
Product Range142 RHS Series
Your Part Number
775 In Stock
Need more?
775 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2500+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.70 (CNY32.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214238101E3Copy
Manufacturer Standard Lead Time71 weeks
Order Code4138456
Product Range142 RHS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2500 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range142 RHS Series
ESR-
Ripple Current235mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
142 RHS series aluminium electrolytic capacitors for high-temperature standard applications. Typical applications include electronic circuits in industrial and SMPS products, industrial, telecom infrastructure and domestic appliances, filtering of unwanted noise, smoothing of DC voltages, buffering of energy and decoupling of superimposed AC ripple, use in portable and mobile equipment (small size, low mass).
- Miniaturized, high CV-product per unit volume
- Radial leaded, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Useful life: 2500h at 105°C
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
142 RHS Series
Ripple Current
235mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL214238101E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
