Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214097801E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code1834227
Product Range140 CRH Series
Also Known As222214097801
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.750 (CNY12.1475) |
| 200+ | CNY9.800 (CNY11.074) |
| 500+ | CNY8.840 (CNY9.9892) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214097801E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code1834227
Product Range140 CRH Series
Also Known As222214097801
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature1500 hours @ 125°C
PolarityPolar
Product Range140 CRH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current205mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 140 CLH series radial leaded Aluminium Capacitor with vibration proof, 4-pin and 6-pin version. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte, self healing. It features high temperature and high reliability. It is designed with SMD technology for high temperature reflow soldering. It is used for smoothing, filtering and buffering in professional and telecommunication applications.
- 6000hrs at 125°C Extended useful life
- 6.3 to 63V Rated voltage range
- 10 to 4700μF Rated capacitance range
- Charge and discharge proof, no peak current limitation
- Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020 available
- SMD-version with base plate, lead (Pb)-free reflow solderable
- AEC-Q200 Qualified
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
1500 hours @ 125°C
Product Range
140 CRH Series
Capacitor Terminals
SMD
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
205mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MAL214097801E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
