Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214068229E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4144489
Product Range140 RTM Series
Your Part Number
2,739 In Stock
Need more?
2,739 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.520 (CNY7.3676) |
| 200+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214068229E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4144489
Product Range140 RTM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range140 RTM Series
ESR-
Ripple Current380mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
140 RTM Series
Ripple Current
380mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
