Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213831109E3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1900101
Product Range138 AML Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.950 (CNY33.8435) |
| 10+ | CNY22.390 (CNY25.3007) |
| 100+ | CNY19.130 (CNY21.6169) |
| 500+ | CNY17.490 (CNY19.7637) |
| 1000+ | CNY16.180 (CNY18.2834) |
| 2000+ | CNY15.300 (CNY17.289) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY29.95 (CNY33.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213831109E3Copy
Manufacturer Standard Lead Time28 weeks
Order Code1900101
Product Range138 AML Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.3mm
Product Length12.7mm
Product Width-
Product Height-
Product Range138 AML Series
ESR14ohm
Ripple Current51mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
138 AML Series
Ripple Current
51mA
Operating Temperature Max
105°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
12.7mm
Product Height
-
ESR
14ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001122
