Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213828221E3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4144488
Product Range138 AML Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY21.020 (CNY23.7526) |
| 50+ | CNY16.920 (CNY19.1196) |
| 200+ | CNY13.410 (CNY15.1533) |
| 400+ | CNY13.340 (CNY15.0742) |
| 800+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.48 (CNY33.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213828221E3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4144488
Product Range138 AML Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length30mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.5ohm
Ripple Current560mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
138 AML Series
Ripple Current
560mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.5ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
