Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213818471E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code2309053
Product Range138 AML Series
Also Known As222213818471
Your Part Number
2,144 In Stock
Need more?
2,069 Delivery in 5-6 Business Days(UK stock)
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 5+ | CNY30.580 (CNY34.5554) |
| 10+ | CNY26.200 (CNY29.606) |
| 25+ | CNY24.040 (CNY27.1652) |
| 50+ | CNY21.870 (CNY24.7131) |
| 200+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.96 (CNY39.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213818471E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code2309053
Product Range138 AML Series
Also Known As222213818471
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter15mm
Product Length30mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.26ohm
Ripple Current860mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL213818471E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Miniaturized, high CV-product per unit volume
- High ripple current capability
- 860mA at 100Hz/105°C Rated RMS ripple current
- 63μA (after 5 minutes) Maximum leakage current
- 0.160Ω at 10/100kHz Maximum impedance
Applications
Industrial, Automotive, Communications & Networking, Clock & Timing, Portable Devices, Consumer Electronics
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
15mm
Product Width
-
Product Range
138 AML Series
Ripple Current
860mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.26ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL213818471E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712
