
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.160 (CNY58.9408) |
| 50+ | CNY32.670 (CNY36.9171) |
| 100+ | CNY29.850 (CNY33.7305) |
| 250+ | CNY28.260 (CNY31.9338) |
| 500+ | CNY26.660 (CNY30.1258) |
| 875+ | CNY26.130 (CNY29.5269) |
Product Information
Product Overview
The 138 AML series miniature radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features long life, high reliability and high ripple current capability. It is used in EDP, telecommunications, portable, mobile equipment (small size, low mass), stand-by applications, low mounting height boards, vibration and shock resistant. It is also used for coupling, decoupling, timing, smoothing, filtering and buffering in SMPS.
- 2000 to 10000hrs at 105°C Long useful life
- 6.3 to 100V Rated voltage range
- 22 to 15000μF Rated capacitance range
- Miniaturized, high CV-product per unit volume
- Mounting ring version not available in insulated form
- Taped versions up to case 15 x 30mm diameter available for automatic insertion
- Charge and discharge proof
Applications
Industrial, Automotive, Portable Devices, Consumer Electronics
Technical Specifications
1000µF
± 20%
10000 hours @ 105°C
Axial Leaded
18mm
-
138 AML Series
1.46A
105°C
No SVHC (25-Jun-2025)
63V
Axial Leaded
Polar
-
38mm
-
0.13ohm
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
