Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213650102E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2492927
Product Range136 RVI Series
Also Known As222213650102
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY20.040 (CNY22.6452) |
| 25+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY13.230 (CNY14.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.41 (CNY33.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213650102E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2492927
Product Range136 RVI Series
Also Known As222213650102
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height20mm
Product Range136 RVI Series
ESR-
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 136 series capacitors from Vishay are radial leaded aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, long life and high reliability.
- Capacitance value range from 22µF to 10000µF
- Capacitance tolerance is ±20%
- Capacitor size varies from 10mm x 12mm to 18mm x 35mm
- Voltage rating range from 10V to 100V
- Operating temperature range from -55°C to 105°C
- Endurance of 3000h to 5000h at 105°C
- Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Capacitance value range from 22μF to 10000μF
- Charge and discharge proof
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
136 RVI Series
Ripple Current
1.7A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
