Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211892479E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144484
Product Range118 AHT Series
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.120 (CNY80.3656) |
| 50+ | CNY46.840 (CNY52.9292) |
| 100+ | CNY44.400 (CNY50.172) |
| 250+ | CNY41.960 (CNY47.4148) |
| 500+ | CNY41.700 (CNY47.121) |
| 840+ | CNY41.430 (CNY46.8159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.12 (CNY80.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211892479E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144484
Product Range118 AHT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR1.48ohm
Ripple Current390mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
390mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
1.48ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
