Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211819479E3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4144481
Product Range118 AHT Series
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.240 (CNY33.0412) |
| 10+ | CNY17.290 (CNY19.5377) |
| 50+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY15.350 (CNY17.3455) |
| 200+ | CNY14.480 (CNY16.3624) |
| 340+ | CNY13.620 (CNY15.3906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.24 (CNY33.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211819479E3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4144481
Product Range118 AHT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR2.6ohm
Ripple Current240mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
240mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
2.6ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
