Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211814222E3Copy
Order Code1469313
Product Range118 AHT Series
Also Known As222211814222
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 10+ | CNY28.860 (CNY32.6118) |
| 50+ | CNY25.210 (CNY28.4873) |
| 200+ | CNY21.410 (CNY24.1933) |
| 400+ | CNY20.800 (CNY23.504) |
| 780+ | CNY20.190 (CNY22.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211814222E3Copy
Order Code1469313
Product Range118 AHT Series
Also Known As222211814222
Technical Datasheet
Capacitance2200µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length30mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR0.29ohm
Ripple Current830mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
830mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.29ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
