Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211650101E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144472
Product Range116 RLL Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 50+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.220 (CNY5.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211650101E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144472
Product Range116 RLL Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8.2mm
Product Length-
Product Width-
Product Height11mm
Product Range116 RLL Series
ESR-
Ripple Current240mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8.2mm
Product Width
-
Product Range
116 RLL Series
Ripple Current
240mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
