Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210265222E3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4144469
Product Range102 PHR-ST Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.150 (CNY662.3495) |
| 2+ | CNY553.270 (CNY625.1951) |
| 3+ | CNY520.380 (CNY588.0294) |
| 5+ | CNY487.490 (CNY550.8637) |
| 10+ | CNY454.600 (CNY513.698) |
| 20+ | CNY445.510 (CNY503.4263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.15 (CNY662.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210265222E3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4144469
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter65mm
Product Height105mm
Lead Spacing28.5mm
ESR0.072ohm
Ripple Current9.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
65mm
Lead Spacing
28.5mm
Ripple Current
9.3A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
105mm
ESR
0.072ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL210265222E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
