Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210190023E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4227294
Product Range101 PHR-ST Series
Also Known As32D502F075CD2B 32D6891
Your Part Number
177 In Stock
300 more incoming. You can reserve stock now
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.830 (CNY447.2879) |
| 3+ | CNY361.120 (CNY408.0656) |
| 5+ | CNY323.970 (CNY366.0861) |
| 10+ | CNY300.390 (CNY339.4407) |
| 20+ | CNY285.420 (CNY322.5246) |
| 50+ | CNY271.070 (CNY306.3091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.83 (CNY447.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210190023E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code4227294
Product Range101 PHR-ST Series
Also Known As32D502F075CD2B 32D6891
Technical Datasheet
Capacitance4800µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter35mm
Product Height80mm
Lead Spacing12.8mm
ESR0.032ohm
Ripple Current7.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
7.3A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
80mm
ESR
0.032ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
