Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210118472E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code8820783
Product Range101 PHR-ST Series
Also Known As32D172G050AB2B
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.570 (CNY309.1341) |
| 3+ | CNY249.580 (CNY282.0254) |
| 5+ | CNY223.900 (CNY253.007) |
| 10+ | CNY207.610 (CNY234.5993) |
| 20+ | CNY197.260 (CNY222.9038) |
| 50+ | CNY187.350 (CNY211.7055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.57 (CNY309.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210118472E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code8820783
Product Range101 PHR-ST Series
Also Known As32D172G050AB2B
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter35mm
Product Height60mm
Lead Spacing12.8mm
ESR0.042ohm
Ripple Current5.9A
Operating Temperature Min-40°C
Leakage Current590µA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
5.9A
Leakage Current
590µA
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
60mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MAL210118472E3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
