Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL209636222E3Copy
Manufacturer Standard Lead Time36 weeks
Order Code2342176
Product Range096 PLL-4TSI Series
Also Known As222209636222
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.310 (CNY458.0003) |
| 5+ | CNY364.780 (CNY412.2014) |
| 10+ | CNY343.170 (CNY387.7821) |
| 25+ | CNY318.840 (CNY360.2892) |
| 50+ | CNY297.230 (CNY335.8699) |
| 180+ | CNY286.420 (CNY323.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.31 (CNY458.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL209636222E3Copy
Manufacturer Standard Lead Time36 weeks
Order Code2342176
Product Range096 PLL-4TSI Series
Also Known As222209636222
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range096 PLL-4TSI Series
Product Diameter45mm
Product Height100mm
Lead Spacing-
ESR0.048ohm
Ripple Current8.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL209636222E3 is a 4-terminal snap-in Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 096 PLL-4TSI series power long life capacitor provides pressure relief on the side of the cylindrical case.
- Low ESR
- Keyed polarity
- High ripple current capability
- Insulated with a blue sleeve
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
8.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
096 PLL-4TSI Series
Product Height
100mm
ESR
0.048ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
