Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL209526102E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code4144464
Product Range095 PLL-4TSI Series
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.290 (CNY306.5577) |
| 10+ | CNY244.160 (CNY275.9008) |
| 25+ | CNY229.690 (CNY259.5497) |
| 50+ | CNY213.410 (CNY241.1533) |
| 100+ | CNY198.950 (CNY224.8135) |
| 250+ | CNY191.710 (CNY216.6323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.29 (CNY306.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL209526102E3Copy
Manufacturer Standard Lead Time44 weeks
Order Code4144464
Product Range095 PLL-4TSI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range095 PLL-4TSI Series
Product Diameter40mm
Product Height70mm
Lead Spacing22.5mm
ESR0.107ohm
Ripple Current5.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
22.5mm
Ripple Current
5.2A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
095 PLL-4TSI Series
Product Height
70mm
ESR
0.107ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121
