Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL209524681E3Copy
Manufacturer Standard Lead Time35 weeks
Order Code2342168
Product Range095 PLL-4TSI Series
Also Known As222209524681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.460 (CNY294.3198) |
| 3+ | CNY237.620 (CNY268.5106) |
| 5+ | CNY213.170 (CNY240.8821) |
| 10+ | CNY197.660 (CNY223.3558) |
| 20+ | CNY187.810 (CNY212.2253) |
| 50+ | CNY178.370 (CNY201.5581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.46 (CNY294.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL209524681E3Copy
Manufacturer Standard Lead Time35 weeks
Order Code2342168
Product Range095 PLL-4TSI Series
Also Known As222209524681
Technical Datasheet
Capacitance680µF
Voltage(DC)420V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range095 PLL-4TSI Series
Product Diameter40mm
Product Height60mm
Lead Spacing-
ESR0.163ohm
Ripple Current4.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
4.3A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
095 PLL-4TSI Series
Product Height
60mm
ESR
0.163ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
