Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205958221E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165304
Product Range059 PLL-SI Series
Also Known As222205958221
Your Part Number
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.260 (CNY133.6338) |
| 3+ | CNY107.890 (CNY121.9157) |
| 5+ | CNY96.790 (CNY109.3727) |
| 10+ | CNY89.750 (CNY101.4175) |
| 20+ | CNY85.280 (CNY96.3664) |
| 50+ | CNY80.990 (CNY91.5187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.26 (CNY133.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205958221E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165304
Product Range059 PLL-SI Series
Also Known As222205958221
Technical Datasheet
Capacitance220µF
Voltage(DC)385V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range059 PLL-SI Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0
Ripple Current1.31A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.31A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
385V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
059 PLL-SI Series
Product Height
40mm
ESR
0
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
