Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205859331E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165443
Product Range058 PLL-SI Series
Also Known As222205859331
Your Part Number
708 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.810 (CNY81.1453) |
| 5+ | CNY63.400 (CNY71.642) |
| 10+ | CNY54.980 (CNY62.1274) |
| 20+ | CNY51.760 (CNY58.4888) |
| 40+ | CNY48.540 (CNY54.8502) |
| 100+ | CNY45.310 (CNY51.2003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.81 (CNY81.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205859331E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165443
Product Range058 PLL-SI Series
Also Known As222205859331
Technical Datasheet
Capacitance330µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR0.37ohm
Ripple Current1.12A
Operating Temperature Min-40°C
Leakage Current1.204mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.12A
Leakage Current
1.204mA
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
25mm
ESR
0.37ohm
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01171
