Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205856223E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165292
Product Range058 PLL-SI Series
Also Known As222205856223
Your Part Number
374 In Stock
Need more?
374 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.700 (CNY142.041) |
| 10+ | CNY113.130 (CNY127.8369) |
| 50+ | CNY106.430 (CNY120.2659) |
| 100+ | CNY98.890 (CNY111.7457) |
| 200+ | CNY92.190 (CNY104.1747) |
| 600+ | CNY88.830 (CNY100.3779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.70 (CNY142.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205856223E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165292
Product Range058 PLL-SI Series
Also Known As222205856223
Technical Datasheet
Capacitance22000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.027ohm
Ripple Current7.16A
Operating Temperature Min-40°C
Leakage Current3.304mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
7.16A
Leakage Current
3.304mA
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
50mm
ESR
0.027ohm
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349
