Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205657223E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165580
Product Range056 PSM-SI Series
Also Known As222205657223
Your Part Number
78 In Stock
Need more?
35 Next business day delivery available(Shanghai stock)
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.590 (CNY204.0667) |
| 3+ | CNY165.650 (CNY187.1845) |
| 5+ | CNY150.710 (CNY170.3023) |
| 10+ | CNY135.760 (CNY153.4088) |
| 20+ | CNY126.580 (CNY143.0354) |
| 50+ | CNY117.400 (CNY132.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.59 (CNY204.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205657223E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165580
Product Range056 PSM-SI Series
Also Known As222205657223
Technical Datasheet
Capacitance22000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current5.93A
Operating Temperature Min-40°C
Leakage Current1.764mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
056 PSM-SI series is a standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 40 / 085 / 056
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.93A
Leakage Current
1.764mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
