Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205655103E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165568
Product Range056 PSM-SI Series
Also Known As222205655103
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.830 (CNY86.8179) |
| 5+ | CNY68.270 (CNY77.1451) |
| 10+ | CNY59.700 (CNY67.461) |
| 20+ | CNY55.460 (CNY62.6698) |
| 40+ | CNY51.220 (CNY57.8786) |
| 100+ | CNY46.980 (CNY53.0874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.83 (CNY86.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205655103E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165568
Product Range056 PSM-SI Series
Also Known As222205655103
Technical Datasheet
Capacitance10000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.047ohm
Ripple Current3.56A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
056 PSM-SI series is a standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 40 / 085 / 056
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
3.56A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
30mm
ESR
0.047ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205655103E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01833
