Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205157103E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166567
Product Range051 PEC-PW Series
Also Known As222205157103
Your Part Number
1,068 In Stock
Need more?
1,068 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.020 (CNY166.1326) |
| 10+ | CNY107.280 (CNY121.2264) |
| 50+ | CNY94.560 (CNY106.8528) |
| 100+ | CNY89.690 (CNY101.3497) |
| 200+ | CNY87.900 (CNY99.327) |
| 600+ | CNY86.110 (CNY97.3043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.02 (CNY166.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205157103E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166567
Product Range051 PEC-PW Series
Also Known As222205157103
Technical Datasheet
Capacitance10000µF
Voltage(DC)40V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing15mm
Product Diameter35mm
Product Length-
Product Width-
Product Height40mm
Product Range051 PEC-PW Series
ESR0.048ohm
Ripple Current9.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 051 PEC-PW series power economic printed wiring large type Aluminium Capacitor with reduced dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and high resistant to shock and vibration. It is used in audio-video system, standard and switched mode power supplies, energy storage in pulse systems applications.
- 12000hrs at 85°C Long useful life
- 10 to 400V Rated voltage range
- 68 to 2200μF Rated capacitance range
- Provided with keyed polarity
Applications
Industrial, Medical, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
35mm
Product Width
-
Product Range
051 PEC-PW Series
Ripple Current
9.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
15mm
Product Length
-
Product Height
40mm
ESR
0.048ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205157103E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
