Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203831221E3Copy
Order Code2859809
Product Range038 RSU Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203831221E3Copy
Order Code2859809
Product Range038 RSU Series
Technical Datasheet
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Range038 RSU Series
Qualification-
Alternatives for MAL203831221E3
6 Products Found
Technical Specifications
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3500 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Width
-
Qualification
-
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Length
-
Product Range
038 RSU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
