Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203127101E3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144461
Product Range031 AS Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY8.770 (CNY9.9101) |
| 200+ | CNY8.200 (CNY9.266) |
| 500+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.69 (CNY18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203127101E3Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144461
Product Range031 AS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)40V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length18mm
Product Width-
Product Height-
Product Range031 AS Series
ESR1.75ohm
Ripple Current220mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
031 AS Series
Ripple Current
220mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
1.75ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
