Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202190542E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code1469325
Product Range021 ASM Series
Also Known As222202190542
Your Part Number
3,377 In Stock
Need more?
3,377 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.990 (CNY11.2887) |
| 200+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.770 (CNY9.9101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.72 (CNY23.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202190542E3Copy
Manufacturer Standard Lead Time6 weeks
Order Code1469325
Product Range021 ASM Series
Also Known As222202190542
Technical Datasheet
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Width-
Product Height-
Product Range021 ASM Series
Qualification-
Alternatives for MAL202190542E3
2 Products Found
Technical Specifications
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Width
-
Product Range
021 ASM Series
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Height
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
