Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202190517E3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4144460
Product Range021 ASM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 10+ | CNY22.550 (CNY25.4815) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY16.760 (CNY18.9388) |
| 200+ | CNY16.730 (CNY18.9049) |
| 500+ | CNY16.690 (CNY18.8597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.98 (CNY37.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202190517E3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4144460
Product Range021 ASM Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length25mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.26ohm
Ripple Current660mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
660mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.26ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
