Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202115102E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1165376
Product Range021 ASM Series
Also Known As222202115102
Your Part Number
4 In Stock
1,020 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 50+ | CNY9.030 (CNY10.2039) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY7.380 (CNY8.3394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202115102E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1165376
Product Range021 ASM Series
Also Known As222202115102
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length30mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.26ohm
Ripple Current700mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay 021 ASM series are axial leaded, miniature, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 15mF. These capacitors are used in smoothing, filtering, buffering circuits, power supply, audio-video and general purpose applications.
- ±20% tolerance
- Working voltage range of 6.3V to 100V
- Operating temperature range -40°C to +85°C
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
700mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.26ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
