Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL201336229E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144457
Product Range013 RLC Series
Your Part Number
3,663 In Stock
Need more?
3,663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.060 (CNY10.2378) |
| 50+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 5
Multiple: 5
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL201336229E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144457
Product Range013 RLC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product Range013 RLC Series
ESR-
Ripple Current75mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
013 RLC Series
Ripple Current
75mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
