Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL201331479E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144455
Product Range013 RLC Series
Your Part Number
2,017 In Stock
Need more?
78 Delivery in 3-4 Business Days(SG stock)
1,939 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL201331479E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144455
Product Range013 RLC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8.2mm
Product Length-
Product Width-
Product Height11mm
Product Range013 RLC Series
ESR-
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8.2mm
Product Width
-
Product Range
013 RLC Series
Ripple Current
130mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
