Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0619Copy
Manufacturer Standard Lead Time8 weeks
Order Code2088281
Product RangeM39006 Series
Your Part Number
10 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY619.430 (CNY699.9559) |
| 2+ | CNY562.830 (CNY635.9979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY619.43 (CNY699.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0619Copy
Manufacturer Standard Lead Time8 weeks
Order Code2088281
Product RangeM39006 Series
Technical Datasheet
Capacitance110µF
Voltage(DC)75V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure RateR
Ripple Current1.85A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length42mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
110µF
Capacitance Tolerance
20%
Lead Spacing
-
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Length
42mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
1.85A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
