Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPE4841ER100MG
Order Code2857513
Product RangeLPE-4841 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPE4841ER100MG
Order Code2857513
Product RangeLPE-4841 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.03A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.32A
Product RangeLPE-4841 Series
DC Resistance Max0.03ohm
Inductance Tolerance 20%
Product Length10.69mm
Product Width12.5mm
Product Height6.3mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
LPE-4841 Series
Inductance Tolerance
20%
Product Width
12.5mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
2.03A
Saturation Current (Isat)
2.32A
DC Resistance Max
0.03ohm
Product Length
10.69mm
Product Height
6.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001918
