Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL101A-GS08Copy
Order Code
Re-Reel1779219RL
Cut Tape1779219
Product RangeLL101
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current30mA
Forward Voltage Max1V
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeLL101
QualificationAEC-Q101
Product Overview
- Small signal schottky diode for general purpose applications
- Metal-on-silicon schottky barrier device which is protected by a PN junction guard ring
- Low forward voltage drop and fast switching
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Automotive grade AEC-Q101 qualified
- Used in HF-detector, protection circuit, small battery charger, power supplies, DC/DC converter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
LL101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035

