Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1546AEFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397888RL
Cut Tape3397888
Product RangeLH1546 Series
Your Part Number
877 In Stock
Need more?
877 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.400 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY12.880 (CNY14.5544) |
| 25+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY11.790 (CNY13.3227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1546AEFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397888RL
Cut Tape3397888
Product RangeLH1546 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max1µA
Product RangeLH1546 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
27ohm
I/O Capacitance Typ
0.6pF
Product Range
LH1546 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
