Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1518ATCopy
Manufacturer Standard Lead Time6 weeks
Order Code3777811
Product RangeLH1518 Series
Your Part Number
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.960 (CNY30.4648) |
| 5+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY25.290 (CNY28.5777) |
| 20+ | CNY23.390 (CNY26.4307) |
| 50+ | CNY21.480 (CNY24.2724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.96 (CNY30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1518ATCopy
Manufacturer Standard Lead Time6 weeks
Order Code3777811
Product RangeLH1518 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current155mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max20ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product RangeLH1518 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 1 form A solid-state relay (normally open)
- Isolation test voltage 5300VRMS
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Used for general telecom switching, instrumentation, industrial controls, automatic test equipment
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
155mA
Relay Mounting
Through Hole
On State Resistance Max
20ohm
I/O Capacitance Typ
0.4pF
Product Range
LH1518 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000866
