Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1502BBCopy
Manufacturer Standard Lead Time26 weeks
Order Code3777806
Product RangeLH1502 Series
Your Part Number
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.010 (CNY38.4313) |
| 5+ | CNY32.190 (CNY36.3747) |
| 10+ | CNY30.370 (CNY34.3181) |
| 20+ | CNY29.170 (CNY32.9621) |
| 50+ | CNY27.980 (CNY31.6174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.01 (CNY38.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1502BBCopy
Manufacturer Standard Lead Time26 weeks
Order Code3777806
Product RangeLH1502 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1502 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Dual 1 form A/B, C solid-state relay
- Current limit protection
- Isolation test voltage 3750VRMS
- High surge capability
- Clean bounce free switching
- Low power consumption
- Suitable for general telecom switching, on/off hook control, ring delay, dial pulse applications
- Suitable for instrumentation, industrial controls applications
Technical Specifications
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1502 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
