Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1502BACTRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3397881RL
Cut Tape3397881
Product RangeLH1502 Series
Your Part Number
770 In Stock
Need more?
770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.540 | CNY38.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.540 (CNY43.5502) |
| 5+ | CNY36.460 (CNY41.1998) |
| 10+ | CNY34.380 (CNY38.8494) |
| 20+ | CNY33.070 (CNY37.3691) |
| 50+ | CNY31.760 (CNY35.8888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1502BACTRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3397881RL
Cut Tape3397881
Product RangeLH1502 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1502 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1502 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
