Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96Copy
Manufacturer Standard Lead Time72 weeks
Order Code2678802
Product RangeLAE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,460.990 (CNY1,650.9187) |
| 5+ | CNY1,459.200 (CNY1,648.896) |
| 10+ | CNY1,457.410 (CNY1,646.8733) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,460.99 (CNY1,650.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96Copy
Manufacturer Standard Lead Time72 weeks
Order Code2678802
Product RangeLAE Series
Technical Datasheet
Power Rating100mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6100
Product RangeLAE Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The LAE1BCHIP0603KFE96 is a surface mount thick film chip resistor Engineering Design Kit contains 1/4 E96 series.
- 0.10W Rated dissipation
- 75VAC/DC Limiting element voltage
- ±100ppm/K Temperature coefficient
- AEC-Q200 qualified
Applications
Industrial
Technical Specifications
Kit Contents
6100 PCs - 50 Each of 122 Values of 0603 Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6100
SVHC
No SVHC (20-Jun-2016)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Technical Docs (1)
Alternatives for LAE2BCHIP0603KFE96
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381925
