Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoK474K20X7RF53H5GCopy
Order Code3580605
Product RangeK_G Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.600 (CNY10.848) |
| 250+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 5000+ | CNY5.370 (CNY6.0681) |
| 10000+ | CNY5.270 (CNY5.9551) |
| 20000+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 10
Multiple: 10
CNY96.00 (CNY108.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK474K20X7RF53H5GCopy
Order Code3580605
Product RangeK_G Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK_G Series
Product Diameter-
Product Length5.1mm
Product Width3.2mm
Product Height5.1mm
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- KG series radial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_G Series
Product Length
5.1mm
Product Height
5.1mm
Operating Temperature Max
160°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
