Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoK472K15X7RF53H5GCopy
Order Code3580603
Product RangeK_G Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoK472K15X7RF53H5GCopy
Order Code3580603
Product RangeK_G Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK_G Series
Product Diameter-
Product Length3.8mm
Product Width2.6mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- KG series radial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_G Series
Product Length
3.8mm
Product Height
3.8mm
Operating Temperature Max
160°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
