Print Page
1,263 In Stock
Need more?
1,263 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY1.340 (CNY1.5142) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1500+ | CNY1.290 (CNY1.4577) |
| 3000+ | CNY1.270 (CNY1.4351) |
| 15000+ | CNY1.250 (CNY1.4125) |
| 30000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK105Z20Y5VE5TH5Copy
Manufacturer Standard Lead Time81 weeks
Order Code3812309
Product RangeK Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Lead Spacing5mm
Product RangeK Series
Product Diameter-
Product Length5mm
Product Width3.2mm
Product Height7.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Lead Spacing
5mm
Product Diameter
-
Product Width
3.2mm
Operating Temperature Min
-30°C
Qualification
-
Voltage(DC)
25V
Product Range
K Series
Product Length
5mm
Product Height
7.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011

