Print Page
18,750 In Stock
Need more?
18,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.778 (CNY0.8791) |
| 250+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.405 (CNY0.4576) |
| 10000+ | CNY0.398 (CNY0.4497) |
| 20000+ | CNY0.391 (CNY0.4418) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK102K15X7RF53L2Copy
Manufacturer Standard Lead Time32 weeks
Order Code3289383
Product RangeK Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for K102K15X7RF53L2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128

