Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812ER102KCopy
Manufacturer Standard Lead Time16 weeks
Order Code3585381
Your Part Number
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.100 (CNY8.023) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2000+ | CNY6.550 (CNY7.4015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1mH
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
16ohm
Inductor Construction
-
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
