Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Order Code4337286
Product RangeISC-1210 Series
Your Part Number
1,680 In Stock
Need more?
1,680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.750 (CNY5.3675) |
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2000+ | CNY4.290 (CNY4.8477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.75 (CNY5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER4R7KCopy
Order Code4337286
Product RangeISC-1210 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
DC Resistance Max
1.25ohm
Product Length
3.2mm
Product Height
2.21mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
